text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3L853141DTR2G

NB3L853141 Series 3.8 V 700 MHz 1:5 LVPECL Fanout Buffer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3L853141DTR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 700MHz
Clock Output Frequency - Max: 700MHz
Supply Voltage-Nom: 2.375V to 3.8V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$12,675.00
USD
Quantity
Web Price
2,500+
$5.07
Product Variant Information section