text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N2304NZDTR2G

NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N2304NZDTR2G - Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 140MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,400.00
USD
Quantity
Web Price
2,500+
$0.96
Product Variant Information section