
Manufacturer Part #
NB3N551DR2G
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Product Specification Section
onsemi NB3N551DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB3N551DR2G - Technical Attributes
Attributes Table
Type: | Skew Management Clock |
Clock Input Frequency - Max: | 180MHz |
Clock Output Frequency - Max: | 180MHz |
Supply Voltage-Nom: | 3.3V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount