text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N551MNR4G

NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 180MHz
Clock Output Frequency - Max: 180MHz
Supply Voltage-Nom: 3.3V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Web Price
1,000
$1.14
2,000
$0.93
3,000
$0.92
4,000
$0.915
5,000+
$0.91
Product Variant Information section