
Manufacturer Part #
NB6L295MMNG
3.6 V 512 Tap Dual Channel Programmable Clock/Data Delay VFQFN-24EP
Product Specification Section
onsemi NB6L295MMNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB6L295MMNG - Technical Attributes
Attributes Table
Type: | Programmable Delay |
Interface Type: | 3-Wire |
Clock Input Frequency - Max: | 1.5GHz |
Supply Voltage-Nom: | 2.375V to 3.6V |
Output Type: | CML |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
92
$17.37
184+
$17.20
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount