text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6350R-TE1

NJU635 Series 2 - 5.5 V 32.768 kHz Serial I/O Real Time Clock

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 32.768kHz
Clock Output Frequency - Max: 32.768kHz
Supply Voltage-Nom: 2V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,020.00
USD
Quantity
Web Price
2,000
$1.01
4,000
$0.82
6,000
$0.81
8,000+
$0.805
Product Variant Information section