text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6373QE-TE2

NJU6373 Series 75 MHz 5 V Quartz Cyrstal Oscillator SMT - EMP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 45MHz
Clock Output Frequency - Max: 75MHz
Supply Voltage-Nom: 4V to 6V
Package Style:  EMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$790.00
USD
Quantity
Web Price
2,000
$0.395
4,000
$0.375
8,000
$0.36
10,000+
$0.34
Product Variant Information section