text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIC6C4894PWJ

NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

Nexperia supplies various series of shift registers which enable designers of LED lighting systems to save space by using a compact, low-cost microcontroller to control the power supply to multiple LEDs. Suitable shift registers from Nexperia for this application include standard 8-bit devices such as the popular 74HC595, and also the newer NPIC6C series, which offers more advanced features.

NPIC6C is a series of simple, multiple-output power-converter devices, ‘shift registers’, which may be used to drivemultiple LEDs.

The NPIC6C devices are suitable for driving strings of low-power LEDs in applications such as signage and fault indicators. The NPIC6C is not suitable for the high-power LEDs used in general lighting.

Applicatons:

  • Signage
  • Graphical status panels
  • Fault status indicators
  • Automotive lighting

Features:

  • Low on-resistance
  • Simple control interface
  • Supports I/O expansion
  • Low power consumption
  • Cascadable
  • Operating temperature range: -40°C to 125°C

Benefits:

Multiple NPIC6C units may be cascaded to drive large arrays of LEDs.

Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.45
USD
Quantity
Web Price
1
$1.45
50
$0.895
100
$0.82
250
$0.73
500+
$0.67
Product Variant Information section