text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8583T/5,518

PCF8583 Series 6 V 300 mW Clock and Calendar with 240 x 8-bit RAM - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Cache Memory Size: 240B
Interface Type: I2C/2-Wire
Supply Voltage-Nom: 2.5V to 6V
Input Type: CMOS
Output Type: CMOS
Rated Power: 300mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCF8583 is a clock and calendar chip, based on a 2048 bit static CMOS1 RAM organized as 256 words by 8 bits. Addresses and data are transferred serially via the two-line bidirectional I2C-bus. The built-in word address register is incremented automatically after each written or read data byte. Address pin A0 is used for programming the hardware address, allowing the connection of two devices to the bus without additional hardware.

The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock, calendar, and counter functions. The next 8 bytes can be programmed as alarm registers or used as free RAM space. The remaining 240 bytes are free RAM locations.

Features and benefits:

  • I2C-bus interface operating supply voltage: 2.5 V to 6 V
  • Clock operating supply voltage 1.0 V to 6.0 V at 0 °C to +70 °C
  • 240 × 8-bit low-voltage RAM
  • Data retention voltage: 1.0 V to 6.0 V
  • Operating current (at fSCL = 0 Hz): max 50 μA
  • Clock function with four year calendar
  • Universal timer with alarm and overflow indication
  • 24 hour or 12 hour format
  • 32.768 kHz or 50 Hz time base
  • Serial input and output bus (I2C-bus)
  • Automatic word address incrementing
  • Programmable alarm, timer, and interrupt function
  • Slave addresses: A1h or A3h for reading, A0h or A2h for writing

 

 

Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,680.00
USD
Quantity
Web Price
1,000
$2.68
2,000
$2.18
3,000
$2.16
4,000+
$2.14
Product Variant Information section