text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C485352FAE

Clock Fanout Buffer (Distribution), Multiplexer IC 212 500 MHz 48-TQFP

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Pericom Saronix-eCera PI6C485352FAE - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 500MHz
Supply Voltage-Nom: 3V to 3.6V
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$437.50
USD
Quantity
Web Price
250
$1.75
500
$1.72
750
$1.70
1,000
$1.69
1,250+
$1.65
Product Variant Information section