text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C557-03LEX

PI6C557 Series 3.6 V 200 MHz Surface Mount PCI Express Clock - TSSOP-16

Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.40
50
$1.07
100
$1.02
250
$0.96
500+
$0.915