text.skipToContent text.skipToNavigation

Manufacturer Part #

SY87729LHY-TR

SY87729L Series 3.45 V 365 MHz Surface Mount Fractional N Synthesizer - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Synthesizer
Clock Output Frequency - Max: 365MHz
Supply Voltage-Nom: 3.3V
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$19,800.00
USD
Quantity
Web Price
1,000+
$19.80
Product Variant Information section