text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89474UMG-TR

SY89474U Series 2.5 V 2.5 GHz Precision High Speed 2:1 Differential MUX - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 2.5GHz
Supply Voltage-Nom: 2.375V to 2.625V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$5,280.00
USD
Quantity
Web Price
1,000+
$5.28
Product Variant Information section