text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89858UMG-TR

SY89858U Series 2.5/3.3 V 3 GHz Low Power 1:8 LVPECL Fanout Buffer - MLF-32

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 3GHz
Supply Voltage-Nom: 2.375V to 3.6V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,310.00
USD
Quantity
Web Price
1,000+
$4.31
Product Variant Information section