text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL30105QDG1

T1/E1 IC 65.536MHz 1 Output 64-TQFP (10x10)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Technical Attributes
Attributes Table
Type: Synthesizer
Clock Input Frequency - Max: 19.44MHz
Clock Output Frequency - Max: 65.536MHz
Supply Voltage-Nom: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$10,726.40
USD
Quantity
Web Price
160+
$67.04
Product Variant Information section