text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL40214LDG1

ZL40214 Series 750 MHz Surface Mount Precision 1:4 LVPECL Fanout Buffer - QFN-16

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 0.5pF
Clock Input Frequency - Max: 750MHz
Clock Output Frequency - Max: 750MHz
Supply Voltage-Nom: 2.375V to 3.465V
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
714
Multiple Of:
714
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,920.66
USD
Quantity
Web Price
714+
$2.69
Product Variant Information section