text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100E116FNG

MC100E116 Series 800 MHz 5.7 V ECL Quint Differential Line Receiver - PLCC-28

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: 0°C to 85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 800MHz
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
74
Multiple Of:
37
Total
$643.80
USD
Quantity
Web Price
37
$8.70
111
$7.49
185
$7.37
740
$7.05
1,110+
$6.96
Product Variant Information section