
Manufacturer Part #
MC100EL11DR2G
MC100EL11 Series 1.5 GHz 5.7 V ECL 1:2 Differential Fanout Buffer - SOIC-8
Product Specification Section
onsemi MC100EL11DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EL11DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 4120mV |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 4.2V to 5.7V |
Frequency-Max: | 1.5GHz |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Web Price
2,500+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount