text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP11DG

MC100EP11 Series 3 GHz 5.5 V ECL 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP11DG is a differential 1:2 fanout buffer, pin and functionally equivalent to the LVEL11 device. Its core supply voltage ranges from 3.3 to 5.5 V.

Features:

  • 220 ps Typical Propagation Delay
  • Maximum Clock Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,524
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.42
USD
Quantity
Web Price
1
$5.42
20
$4.92
75
$4.72
250
$4.54
1,000+
$4.34
Product Variant Information section