text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP16VADTG

MC100EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$564.00
USD
Quantity
Web Price
100
$5.64
300
$4.74
400
$4.70
1,000
$4.57
1,500+
$4.51
Product Variant Information section