text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP445MNG

MC100EP445 Series 5.5 V 2.5 GHz ECL 8-Bit Serial/Parallel Converter - QFN-32

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 2.5GHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$1,599.14
USD
Quantity
Web Price
74
$21.61
148
$17.77
222
$17.49
296+
$17.29
Product Variant Information section