text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP451FAG

MC100EP451 Series 3 GHz 5.5 V ECL 6−Bit Differential Register with Master Reset

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP451FAG is a 6−bit fully differential register with common clock and single−ended Master Reset (MR). Available in a LQFP-32 package.

It is ideal for very high frequency applications where a registered data path is necessary. The 100 Series contains temperature compensation.

Features:

  • 450 ps Typical Propagation Delay
  • Maximum Frequency > 3.0 GHz Typical
  • Asynchronous Master Reset
  • 20 ps Skew Within Device, 35 ps Skew Device−To−Device
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V With VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V With VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
25 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,727.50
USD
Quantity
Web Price
250
$18.91
500+
$15.13
Product Variant Information section