
Manufacturer Part #
MC100LVE310FNR2G
MC100LVE310 Series 1 GHz 3.8 V ECL 2:1 Differential Fanout Buffer - PLCC-28
Product Specification Section
onsemi MC100LVE310FNR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100LVE310FNR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 2420mV |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 3V to 3.8V |
Frequency-Max: | 1GHz |
Package Style: | PLCC-28 |
Mounting Method: | Surface Mount |
$Features & Applications
The MC100LVE310FNR2G is a part of MC100LVE310 series differential fanout buffer. It has a storage temperature ranging from -65°C to +150°C and its available in PLCC-28 package.
The MC100LVE310 is a low voltage, low skew 2:8 differential ECL fanout buffer designed with clock distribution in mind. The device features fully differential clock paths to minimize both device and system skew. The LVE310 offers two selectable clock inputs to allow for redundant or test clocks to be incorporated into the system clock trees.
Features:
- 200 ps Part-to-Part Skew
- 50 ps Output-to-Output Skew
- PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
- Q Output will Default LOW with All Inputs Open or at VEE
- The 100 Series Contains Temperature Compensation
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-28
Mounting Method:
Surface Mount