text.skipToContent text.skipToNavigation

Manufacturer Part #

PI74LPT16374CAEX

16 Bit 3 or 5 V 3- State Surface Mount Fast CMOS Octal Register - TSSOP-48

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,400.00
USD
Quantity
Web Price
1,500+
$1.60
Product Variant Information section