text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL16VZG

SY100EL16V Series 5 /3.3 V Surface Mount Differential Receiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL16VZG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EL16VZG is a 3.3 V Differential Receiver available in a 8-Pin SOIC package. It has an Operating temperature ranging between -40 to +80 °C.

The SY10/100EL16V are differential receivers. The devices are functionally equivalent to the E116 devices,
with higher performance capabilities. With output transition times significantly faster than the E116, the
EL16V is ideally suited for interfacing with high-frequency sources.

The EL16V provides a VBB output for either singleendeduse or as a DC bias for AC coupling to the device.
The VBB pin should be used only as a bias for the EL16V as its current sink/source capability is limited. Whenever used, the VBB pin should be bypassed to ground via 0.01μF capacitor.

Features:

  • 3.3V and 5V power supply options
  • 250ps propagation delay
  • High bandwidth output transitions
  • Internal 75KΩ input pull-down resistors
  • Replaces SY10/100EL16
  • Improved output waveform characteristics
  • Available in 8-pin (3×3mm) MSOP and SOIC package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,460
Factory Lead Time:
4
Minimum Order:
570
Multiple Of:
95
Total
$1,544.70
USD
Quantity
Web Price
95
$2.82
190
$2.77
380
$2.73
475
$2.71
1,425+
$2.62
Product Variant Information section