text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP11UZG

SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP11UZG - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EP11UZG is a part of SY100EP11U Series 3 GHz precision, high-speed 1:2 differential fanout buffer. Having within-device skews and output transition times significantly improved over the EL11V

The differential inputs of the EP11U employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open, the Q outputs will go LOW

Features:

  • 2.5 V, 3.3 V and 5 V power supply options
  • Guaranteed AC parameters over temperature:
    • fMAX > 3.0 GHz
    • <20ps output-to-output skew
    • <200ps tr / tf
    • <300ps propagation delay
  • Wide temperature range: –40°C to +85°C
  • Available in 8-pin (3mm) MSOP and SOIC packages

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
570
Factory Lead Time:
8
Minimum Order:
760
Multiple Of:
95
Total
$1,451.60
USD
Quantity
Web Price
95
$1.97
285
$1.92
380
$1.91
950
$1.87
1,425+
$1.83
Product Variant Information section