text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58051AUMG

ULTRA-PRECISION CML ANYGATE,,WITH INTERNAL INPUT AND OUTPUT TERMINATION

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58051AUMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.63V
Frequency-Max: 8GHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34
Minimum Order:
100
Multiple Of:
100
Total
$1,387.00
USD
Quantity
Web Price
100+
$13.87
Product Variant Information section