text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC16T245DGV,112

74AVC Series 3.6 V 380 Mbps 16-Bit Dual Supply Translating Transceiver -TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 16
Data Rate: 380Mbps
Supply Voltage: 0.8V to 3.6V
Quiescent Current: 185µA
Propagation Delay: 11.8ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1275
Multiple Of:
51
Total
$3,072.75
USD
Quantity
Web Price
51
$3.01
153
$2.56
255
$2.52
510
$2.46
1,020+
$2.41
Product Variant Information section