text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC1T45GS,132

74AVC Series 3.6 V Dual-Supply Voltage Level Translator/Transceiver - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Data Rate: 500Mbps
Supply Voltage: 0.8V to 3.6V
Quiescent Current: 24µA
Propagation Delay: 11.8ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
5000
Total
$3,300.00
USD
Quantity
Web Price
5,000+
$0.33
Product Variant Information section