text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC4T3144GU12X

74AVC Series 3.6 V 380 Mbps 4-Bit Dual-Supply Buffer/Level Translator - XQFN-12

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 380Mbps
Supply Voltage: 0.8V to 3.6V
Quiescent Current: 70µA
Propagation Delay: 12ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,860.00
USD
Quantity
Web Price
4,000+
$0.465