text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.865
250 $0.605
500 $0.575
750 $0.56
1,500+ $0.535
Total:

$1.73

USD
Attributes
Attributes Table
No of Channels 4
Input Type GTL
Supply Voltage 3V to 3.6V
Features and Applications

The GTL2005 is a quad translating transceiver designed for 3.3 V system interface with a GTL/GTL+ bus.

The direction pin (DIR) allows the part to function as either a GTL-to-TTL sampling receiver or as a TTL-to-GTL interface. The GTL2005 LVTTL interface is tolerant up to 5.5 V allowing direct access to TTL or 5 V CMOS outputs.

Features:

  • Operates as a quad GTL/GTL+ sampling receiver or as a LVTTL/TTL to GTL/GTL+ driver
  • Quad bidirectional bus interface
  • 3.0 V to 3.6 V operation with 5 V tolerant LVTTL I/O
  • Live insertion/extraction permitted
  • Latch-up protection exceeds 500 mA per JESD78
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115, and 1000 V CDM per JESD22-CC101
  • Package offered: TSSOP14

View the GTL2005PW,118 family of Translators