text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4104BT,652

HEF4104 Series Quad Channel 15 Surface Mount Translator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 15V
Supply Current: 80µA
Propagation Delay: 395ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,450
Germany (Online Only):
2,450
2,000
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$99.00
USD
Quantity
Web Price
50
$1.98
150
$1.70
250
$1.67
1,000
$1.60
1,500+
$1.58
Product Variant Information section