text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13030EETE+

6-Channel High-Speed Logic-Level Translators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Output Type: Open Drain
Data Rate: 100Mbps
Supply Voltage: 1.62V to 3.6V
Quiescent Current: 16µA
Propagation Delay: 6.5ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 2W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$429.75
USD
Quantity
Web Price
75+
$5.73
Product Variant Information section