text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13035EETE+T

Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Output Type: Open Drain
Data Rate: 100Mbps
Supply Voltage: 1.62V to 3.6V
Quiescent Current: 16µA
Propagation Delay: 6.5ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 2W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$14,000.00
USD
Quantity
Web Price
2,500+
$5.60
Product Variant Information section