text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3002EUP+T

MAX3002 Series 5.5 V 35 Mbps ESD-Protected 8-Channel Level Translator - TSSOP-20

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Data Rate: 35Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 0.1µA
Propagation Delay: 20ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 559mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,975.00
USD
Quantity
Web Price
2,500+
$3.19
Product Variant Information section