text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT26DR2G

MC100EPT26 Series 275 MHz LVPECL to LVTTL Translator - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT26DR2G is a 1:2 fanout differential LVPECL/LVDS to LVTTL translator.

The small outline 8−lead package and the 1:2 fanout design of the EPT26 makes it ideal for applications which require the low skew duplication of a signal in a tightly packed PC board.

Features:

  • 1.4 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • The 100 Series Contains Temperature Compensation
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • 24 mA TTL outputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$11,950.00
USD
Quantity
Web Price
2,500+
$4.78
Product Variant Information section