text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10ELT25DG

MC10ELT25 Series 5.5 V 100 MHz Differential ECL to TTL Translator - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: ECL/LVECL
Output Type: TTL
Operating Frequency-Max: 100MHz
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC10ELT25 is a differential ECL to TTL translator. Because ECL levels are used, a +5 V, −5.2 V (or −4.5 V) and ground are required. The small outline 8-lead package and the single gate of the ELT25 makes it ideal for those applications where space, performance and low power are at a premium.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.

Key Features:

  • 2.6 ns Typical Propagation Delay
  • 100 MHz FMAX CLK
  • 24 mA TTL Outputs
  • Flow Through Pinouts
  • Operating Range: VCC = 4.5 V to 5.5 V with GND = 0 V; VEE = −4.2 V to −5.7 V with GND = 0 V
  • Internal Input 50 KΩ Pulldown Resistors
  • Q Output will default HIGH with inputs open or < 1.3 V
  • Pb−Free Packages are Available

Learn more about the MC10ELTxx Family of Translators

Pricing Section
Stock:
0
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
1,666
Factory Lead Time:
8 Weeks
Total
$319.48
USD
Quantity
Web Price
98
$3.26
294
$2.78
490
$2.74
1,960
$2.64
2,940+
$2.61
Product Variant Information section