text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H124FNG

MC10H124 Series 5 V Quad TTL−to−MECL Translator With TTL Strobe Input-PLCC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Input Type: TTL
Output Type: MECL
Supply Voltage: 4.75V to 5.25V
Package Style:  PLCC-20
Mounting Method: Surface Mount
Features & Applications

The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay, and no increase in power−supply current.

Key Features:

  • Propagation Delay, 1.5 ns Typical
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K Compatible
  • Pb−Free Packages are Available

Learn more about the MC10H12x Family of Translators

Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4.68
USD
Quantity
Web Price
1+
$4.68
Product Variant Information section