text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H125FNR2G

MC10H125 Series 5 V Surface Mount Quad MECL−to−TTL Translator - PLLC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Input Type: MECL
Output Type: TTL
Supply Voltage: 4.75V to 5.25V
Package Style:  PLLC-20
Mounting Method: Surface Mount
Features & Applications

The MC10H125FNR2G is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. Available in a PLLC-20 package.

The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay, and no increase in power−supply current.

Features:

  • Propagation Delay, 2.5 ns Typical
  • Voltage Compensated
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • MECL 10K Compatible
  • Pb−Free Packages are Available

View the List of available MC10H125 Series of Translators

Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,840.00
USD
Quantity
Web Price
500
$5.68
1,000
$4.63
1,500
$4.58
2,000+
$4.54
Product Variant Information section