text.skipToContent text.skipToNavigation

Manufacturer Part #

NB4L16MMNG

Translation - Voltage Levels 2.5V/3.3V 5Gb/s Driver/RCVR/Buffer

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB4L16MMNG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Differential
Output Type: CML
Operating Frequency-Max: 3.5GHz
Data Rate: 5Gbps
Supply Voltage: 2.375V to 3.8V
Supply Current: 45mA
Propagation Delay: 220ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
861
Factory Lead Time:
18 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$774.90
USD
Quantity
Unit Price
123
$6.30
246
$6.27
369
$6.25
492
$6.24
615+
$6.20
Product Variant Information section