
Manufacturer Part #
NLSV1T244MUTBG
NLSV1T244 Series 4.5 V 1-Bit Dual-Supply Non-Inverting Level Translator - UDFN-6
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Type: | Voltage |
Output Type: | Voltage |
Supply Voltage: | 0.9V to 4.5V |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
The NLSV1T244MUTBG is a 1−bit configurable dual−supply voltage level translator, available in a UDFN-6 package.
Features:
- Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
- High−Speed w/ Balanced Propagation Delay
- Inputs and Outputs have OVT Protection to 4.5 V
- Non−preferential VCCA and VCCB Sequencing
- Outputs at 3−State until Active VCC is Reached
- Power−Off Protection
- Outputs Switch to 3−State with VCCB at GND
- Ultra−Small Packaging: 1.2 mm x 1.0 mm UDFN6
- This is a Pb−Free Device
Applications:
- Mobile Phones, PDAs, Other Portable Devices
View the List of available NLSV1T Series of Translators
Pricing Section
Global Stock:
2,625
USA:
2,625
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.97
50
$0.705
100
$0.67
500
$0.585
1,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
UDFN-6
Mounting Method:
Surface Mount