text.skipToContent text.skipToNavigation

Manufacturer Part #

NLSV2T244MUTAG

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - UDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 0.9V to 4.5V
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Web Price
3,000
$0.77
6,000+
$0.615
Product Variant Information section