text.skipToContent text.skipToNavigation

Manufacturer Part #

NLSV4T244MUTAG

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator UQFN-12

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 0.9V to 4.5V
Package Style:  UQFN-12
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$3,960.00
USD
Quantity
Web Price
3,000+
$1.32
Product Variant Information section