text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.405
Total:

$2,025.00

USD
Attributes
Attributes Table
No of Channels 4
Data Rate 100Mbps
Supply Voltage 1.2V to 5.5V
Quiescent Current 3.5µA
Propagation Delay 7ns
Operating Temp Range -40°C to +125°C
Power Dissipation 0.25W
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1