text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0101GW,125

NTS0101 Series 50 Mbps Dual Supply 3 State Translating Transceiver - SOT-363

Mfr. Name: NXP
Standard Pkg:
Date Code: 1435
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Open Drain
Data Rate: 50Mbps
Supply Voltage: 1.65V to 3.6V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
69,000
Factory Stock:Factory Stock:
0
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.16