text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 18,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
100 $0.35
250 $0.335
500 $0.325
1,500+ $0.305
Total:

$0.88

USD
Attributes
Attributes Table
No of Channels 2
Output Type Open Drain
Data Rate 50Mbps
Supply Voltage 1.65V to 5.5V
Quiescent Current 30µA
Propagation Delay 5.5ns
Operating Temp Range -40°C to +125°C
Power Dissipation 250mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1