text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0102GF,115

NTS0102 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Data Rate: 50Mbps
Supply Voltage: 1.65V to 5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The NTS0102GF,115 is a single-bit, dual supply translating transceiver with auto direction sensing. Its core supply voltage ranges from 1.65 to 5.5 V.

Features:

  • Wide supply voltage range:
    • VCC(A): 1.65 V to 3.6 V 
    • VCC(B): 2.3 V to 5.5 V
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 15000 V for B port
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1500 V
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the available list of translating transceiver

Pricing Section
Global Stock:
20,000
USA:
20,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,475.00
USD
Quantity
Web Price
5,000
$0.295
10,000
$0.28
15,000
$0.265
20,000
$0.255
25,000+
$0.24
Product Variant Information section