text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,050

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.47
250 $0.315
750 $0.295
1,500 $0.28
2,500+ $0.27
Total:

$0.94

USD
Attributes
Attributes Table
No of Channels 2
Output Type Open Drain
Data Rate 50Mbps
Supply Voltage 1.65V to 5.5V