
Manufacturer Part #
NTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 4 |
Output Type: | Open Drain |
Data Rate: | 50Mbps |
Supply Voltage: | 1.65V to 5.5V |
Quiescent Current: | 45µA |
Propagation Delay: | 5.5ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 0.25W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The NTS0104PW,118 is a Four-bit, dual supply translating transceiver with auto direction sensing. Its core supply voltage ranges from 1.65 to 5.5 V.
Features:
- Wide supply voltage range:
- VCC(A): 1.65 V to 3.6 V
- VCC(B): 2.3 V to 5.5
- Maximum data rates:
- Push-pull: 50 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 8000 V for B port
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1500 V
- IEC61000-4-2 contact discharge exceeds 8000 V for B port
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- I2C/SMBus
- UART
- GPIO
View the available list of translating transceiver
Pricing Section
Global Stock:
2,429
USA:
2,429
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.88
50
$0.595
100
$0.55
250
$0.505
500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount