text.skipToContent text.skipToNavigation

Manufacturer Part #

NVT2008BQ,115

NVT2008 Series 5.5 V Bidirectional Voltage-Level Translator - DHVQFN-20

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Supply Voltage: 1V to 5.5V
ON Resistance: 2.7Ω
Propagation Delay: 1.5ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.74
USD
Quantity
Web Price
1
$0.735
50
$0.63
100
$0.615
500
$0.575
1,500+
$0.55